N-Channel 25 V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG301NU-13

DigiKey Part Number
DMG301NU-13DITR-ND - Tape & Reel (TR)
DMG301NU-13DICT-ND - Cut Tape (CT)
DMG301NU-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG301NU-13
Description
MOSFET N-CH 25V 260MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 260mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG301NU-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.36 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
27.9 pF @ 10 V
FET Type
Power Dissipation (Max)
320mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
4Ohm @ 400mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,30000 Kč83,00 Kč
1005,30770 Kč530,77 Kč
5004,01010 Kč2 005,05 Kč
1 0003,59132 Kč3 591,32 Kč
2 0003,23834 Kč6 476,68 Kč
5 0002,85591 Kč14 279,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,61945 Kč26 194,50 Kč
20 0002,42057 Kč48 411,40 Kč
30 0002,31927 Kč69 578,10 Kč
50 0002,20546 Kč110 273,00 Kč
70 0002,13809 Kč149 666,30 Kč
100 0002,07261 Kč207 261,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč