560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK350ARA561MJC5G

DigiKey Part Number
565-HHXK350ARA561MJC5GTR-ND - Tape & Reel (TR)
565-HHXK350ARA561MJC5GCT-ND - Cut Tape (CT)
565-HHXK350ARA561MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK350ARA561MJC5G
Description
CAP ALUM POLY HYB 560UF 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXK350ARA561MJC5G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1032,73600 Kč327,36 Kč
5025,70160 Kč1 285,08 Kč
10023,48000 Kč2 348,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,09560 Kč8 038,24 Kč
80018,81920 Kč15 055,36 Kč
1 20018,17517 Kč21 810,20 Kč
2 00017,45742 Kč34 914,84 Kč
2 80017,03553 Kč47 699,48 Kč
4 00016,62811 Kč66 512,44 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč