Parametric Equivalent

HHXK350GRA561MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXK350GRA561MJC5GTR-ND - Tape & Reel (TR) 565-HHXK350GRA561MJC5GCT-ND - Cut Tape (CT) 565-HHXK350GRA561MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK350GRA561MJC5G |
Description | CAP ALUM POLY HYB 560UF 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXK350ARA561MJC5G | Chemi-Con | 1 | 565-HHXK350ARA561MJC5GCT-ND | 49,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 23,69200 Kč | 236,92 Kč |
| 50 | 18,35700 Kč | 917,85 Kč |
| 100 | 16,67400 Kč | 1 667,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,10823 Kč | 5 643,29 Kč |
| 800 | 13,14001 Kč | 10 512,01 Kč |
| 1 200 | 12,65147 Kč | 15 181,76 Kč |
| 2 000 | 12,10683 Kč | 24 213,66 Kč |
| 2 800 | 11,78686 Kč | 33 003,21 Kč |
| 4 000 | 11,47767 Kč | 45 910,68 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |


