
HHXJ630ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ630ARA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ630ARA101MJA0GCT-ND - Cut Tape (CT) 565-HHXJ630ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ630ARA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ630ARA101MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 47,95900 Kč | 479,59 Kč |
| 50 | 38,25000 Kč | 1 912,50 Kč |
| 100 | 35,18210 Kč | 3 518,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,91376 Kč | 14 956,88 Kč |
| 1 000 | 28,25617 Kč | 28 256,17 Kč |
| 1 500 | 27,42031 Kč | 41 130,47 Kč |
| 2 500 | 26,48889 Kč | 66 222,23 Kč |
| 3 500 | 25,94159 Kč | 90 795,57 Kč |
| 5 000 | 25,41296 Kč | 127 064,80 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |











