


ECASD31C476M040KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD31C476M040KA0TR-ND - Tape & Reel (TR) 490-ECASD31C476M040KA0CT-ND - Cut Tape (CT) 490-ECASD31C476M040KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD31C476M040KA0 |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD31C476M040KA0 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.059" (1.50mm) |
Capacitance 47 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 50 | 19,26360 Kč | 963,18 Kč |
| 100 | 17,51020 Kč | 1 751,02 Kč |
| 500 | 14,49240 Kč | 7 246,20 Kč |
| 1 000 | 13,54224 Kč | 13 542,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12823 Kč | 36 384,69 Kč |
| 6 000 | 11,55118 Kč | 69 307,08 Kč |
| 9 000 | 11,26013 Kč | 101 341,17 Kč |
| 15 000 | 10,93594 Kč | 164 039,10 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |







