Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXD630ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA100MF61GTR-ND - Tape & Reel (TR) 565-HHXD630ARA100MF61GCT-ND - Cut Tape (CT) 565-HHXD630ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA100MF61G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXB630ARA100MF61G | Chemi-Con | 1 310 | 565-4191-1-ND | 23,15000 Kč | Parametric Equivalent |
| HHXD630GRA100MF61G | Chemi-Con | 970 | 565-HHXD630GRA100MF61GCT-ND | 18,98000 Kč | Parametric Equivalent |
| 63PEV10M6.3X6.1 | Rubycon | 1 817 | 1189-3804-1-ND | 42,34000 Kč | Parametric Equivalent |
| EEH-ZA1J100P | Panasonic Industry | 308 | P15446CT-ND | 35,45000 Kč | Parametric Equivalent |
| EEH-ZA1J100V | Panasonic Industry | 167 | P123708CT-ND | 39,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 50 | 11,97940 Kč | 598,97 Kč |
| 100 | 10,80110 Kč | 1 080,11 Kč |
| 500 | 8,77058 Kč | 4 385,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,13052 Kč | 8 130,52 Kč |
| 2 000 | 7,59850 Kč | 15 197,00 Kč |
| 3 000 | 7,33008 Kč | 21 990,24 Kč |
| 5 000 | 7,03089 Kč | 35 154,45 Kč |
| 7 000 | 6,85505 Kč | 47 985,35 Kč |
| 10 000 | 6,68525 Kč | 66 852,50 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |









