10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVK100M4EDC8002E

DigiKey Part Number
587-RAHVK100M4EDC8002ETR-ND - Tape & Reel (TR)
587-RAHVK100M4EDC8002ECT-ND - Cut Tape (CT)
587-RAHVK100M4EDC8002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK100M4EDC8002E
Description
CAP ALUM HYBRID 10UF 20% 63V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RAHVK100M4EDC8002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
700 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
120mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
6000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,62500 Kč196,25 Kč
5015,10360 Kč755,18 Kč
10013,67080 Kč1 367,08 Kč
50011,20650 Kč5 603,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,43025 Kč10 430,25 Kč
2 0009,78530 Kč19 570,60 Kč
3 0009,45999 Kč28 379,97 Kč
5 0009,09734 Kč45 486,70 Kč
7 0008,88423 Kč62 189,61 Kč
10 0008,67835 Kč86 783,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč