HXD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD500ARA150MF80G

DigiKey Part Number
565-HHXD500ARA150MF80GTR-ND - Tape & Reel (TR)
565-HHXD500ARA150MF80GCT-ND - Cut Tape (CT)
565-HHXD500ARA150MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD500ARA150MF80G
Description
CAP ALUM HYBRID 15UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXD500ARA150MF80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1011,95600 Kč119,56 Kč
509,36300 Kč468,15 Kč
1008,40950 Kč840,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,24998 Kč5 624,98 Kč
1 8005,76863 Kč10 383,53 Kč
2 7005,31559 Kč14 352,09 Kč
4 5005,16782 Kč23 255,19 Kč
6 3004,94458 Kč31 150,85 Kč
9 0004,92895 Kč44 360,55 Kč
10 8004,83466 Kč52 214,33 Kč
21 6004,79823 Kč103 641,77 Kč
22 5004,79682 Kč107 928,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč