
ZL40241LDF1 | |
|---|---|
DigiKey Part Number | 150-ZL40241LDF1TR-ND - Tape & Reel (TR) 150-ZL40241LDF1CT-ND - Cut Tape (CT) 150-ZL40241LDF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40241LDF1 |
Description | IC CLK BUFFER 3:10 200MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200 MHz 32-VFQFN Exposed Pad |
EDA/CAD Models | ZL40241LDF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.35V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 25 | 39,47640 Kč | 986,91 Kč |
| 100 | 38,05890 Kč | 3 805,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 54,17516 Kč | 216 700,64 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


