
HHXC350ARA680MF80G | |
|---|---|
DigiKey Part Number | 565-4778-2-ND - Tape & Reel (TR) 565-4778-1-ND - Cut Tape (CT) 565-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350ARA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC350ARA680MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 50 | 8,75200 Kč | 437,60 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,86358 Kč | 5 277,22 Kč |
| 1 800 | 5,44292 Kč | 9 797,26 Kč |
| 2 700 | 5,23068 Kč | 14 122,84 Kč |
| 4 500 | 4,99407 Kč | 22 473,31 Kč |
| 6 300 | 4,85497 Kč | 30 586,31 Kč |
| 9 000 | 4,72061 Kč | 42 485,49 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


