68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA035M6800608T

DigiKey Part Number
283-EHBSA035M6800608TTR-ND - Tape & Reel (TR)
283-EHBSA035M6800608TCT-ND - Cut Tape (CT)
283-EHBSA035M6800608TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA035M6800608T
Description
CAP ALUM HYBRID 0608 35V 68UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PFV68M6.3X8Rubycon1 8621189-3793-1-ND45,67000 KčParametric Equivalent
BW686M035HEJTANextGen Components20 0003372-BW686M035HEJTATR-ND47,73407 KčParametric Equivalent
EEH-ZC1V680XPPanasonic Industry2 617P15474CT-ND19,19000 KčParametric Equivalent
GYA1V680MCQ1GSNichicon837493-16378-1-ND23,57000 KčParametric Equivalent
HHXA350ARA680MF80GChemi-Con363565-4164-1-ND29,20000 KčParametric Equivalent
In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,97000 Kč13,97 Kč
108,73800 Kč87,38 Kč
506,52360 Kč326,18 Kč
1005,81870 Kč581,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,48139 Kč4 033,25 Kč
1 8004,14121 Kč7 454,18 Kč
2 7003,96950 Kč10 717,65 Kč
4 5003,77804 Kč17 001,18 Kč
6 3003,66554 Kč23 092,90 Kč
9 0003,55679 Kč32 011,11 Kč
Manufacturers Standard Package
Unit Price without VAT:13,97000 Kč
Unit Price with VAT:16,90370 Kč