



GYA1V680MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16378-2-ND - Tape & Reel (TR) 493-16378-1-ND - Cut Tape (CT) 493-16378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1V680MCQ1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PFV68M6.3X8 | Rubycon | 1 862 | 1189-3793-1-ND | 45,67000 Kč | Parametric Equivalent |
| BW686M035HEJTA | NextGen Components | 20 000 | 3372-BW686M035HEJTATR-ND | 47,73407 Kč | Parametric Equivalent |
| EEH-ZC1V680XP | Panasonic Industry | 2 617 | P15474CT-ND | 19,19000 Kč | Parametric Equivalent |
| EHBSA035M6800608T | Eaton - Electronics Division | 845 | 283-EHBSA035M6800608TCT-ND | 13,97000 Kč | Parametric Equivalent |
| HHXA350ARA680MF80G | Chemi-Con | 363 | 565-4164-1-ND | 29,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,99500 Kč | 149,95 Kč |
| 50 | 11,41640 Kč | 570,82 Kč |
| 100 | 10,28380 Kč | 1 028,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,80413 Kč | 7 023,72 Kč |
| 1 800 | 7,27868 Kč | 13 101,62 Kč |
| 2 700 | 7,01363 Kč | 18 936,80 Kč |
| 4 500 | 6,71807 Kč | 30 231,31 Kč |
| 6 300 | 6,54432 Kč | 41 229,22 Kč |
| 9 000 | 6,37655 Kč | 57 388,95 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |


