68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC350GRA680MF80G

DigiKey Part Number
565-HHXC350GRA680MF80GTR-ND - Tape & Reel (TR)
565-HHXC350GRA680MF80GCT-ND - Cut Tape (CT)
565-HHXC350GRA680MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC350GRA680MF80G
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Capacitance
68 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
35mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1013,18100 Kč131,81 Kč
509,98980 Kč499,49 Kč
1008,98040 Kč898,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,76367 Kč6 087,30 Kč
1 8006,29384 Kč11 328,91 Kč
2 7006,05682 Kč16 353,41 Kč
4 5005,79250 Kč26 066,25 Kč
6 3005,63714 Kč35 513,98 Kč
9 0005,48708 Kč49 383,72 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč