
HZC686M035X16T-F | |
|---|---|
DigiKey Part Number | 338-HZC686M035X16T-FTR-ND - Tape & Reel (TR) 338-HZC686M035X16T-FCT-ND - Cut Tape (CT) 338-HZC686M035X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC686M035X16T-F |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 63,00400 Kč | 630,04 Kč |
| 50 | 50,82480 Kč | 2 541,24 Kč |
| 100 | 46,98120 Kč | 4 698,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 38,59519 Kč | 34 735,67 Kč |
| 1 800 | 36,82247 Kč | 66 280,45 Kč |
| 2 700 | 35,92847 Kč | 97 006,87 Kč |
| 4 500 | 34,93254 Kč | 157 196,43 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

