Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR350GRA561MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZR350GRA561MJA0GTR-ND - Tape & Reel (TR) 565-EMZR350GRA561MJA0GCT-ND - Cut Tape (CT) 565-EMZR350GRA561MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350GRA561MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR350ARA561MJA0G | Chemi-Con | 0 | 565-EMZR350ARA561MJA0GCT-ND | 24,61000 Kč | Parametric Equivalent |
| EMZS350ARA561MJA0G | Chemi-Con | 1 352 | 565-5124-1-ND | 21,69000 Kč | Parametric Equivalent |
| 35TPV560M10X10.5 | Rubycon | 923 | 1189-35TPV560M10X10.5CT-ND | 32,33000 Kč | Parametric Equivalent |
| EEE-FK1V561SL | Panasonic Industry | 0 | 10-EEE-FK1V561SLCT-ND | 26,49000 Kč | Parametric Equivalent |
| EEE-FN1V561UL | Panasonic Industry | 0 | 10-EEE-FN1V561ULCT-ND | 20,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 50 | 11,71240 Kč | 585,62 Kč |
| 100 | 10,55710 Kč | 1 055,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,56410 Kč | 4 282,05 Kč |
| 1 000 | 7,93593 Kč | 7 935,93 Kč |
| 1 500 | 7,61879 Kč | 11 428,18 Kč |
| 2 500 | 7,26530 Kč | 18 163,25 Kč |
| 3 500 | 7,05750 Kč | 24 701,25 Kč |
| 5 000 | 6,85679 Kč | 34 283,95 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |











