Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR250GRA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZR250GRA471MHA0GTR-ND - Tape & Reel (TR) 565-EMZR250GRA471MHA0GCT-ND - Cut Tape (CT) 565-EMZR250GRA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250GRA471MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR250ARA471MHA0G | Chemi-Con | 0 | 565-5144-1-ND | 27,74000 Kč | Parametric Equivalent |
| EMZS250ARA471MHA0G | Chemi-Con | 5 831 | 565-5117-1-ND | 22,73000 Kč | Parametric Equivalent |
| EMZS350ARA471MHA0G | Chemi-Con | 0 | 565-5123-1-ND | 20,02000 Kč | Parametric Equivalent |
| 25TPV470M8X10.5 | Rubycon | 984 | 1189-4137-1-ND | 29,61000 Kč | Parametric Equivalent |
| EEE-FK1E471SL | Panasonic Industry | 0 | 10-EEE-FK1E471SLCT-ND | 24,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 14,05700 Kč | 140,57 Kč |
| 50 | 10,68220 Kč | 534,11 Kč |
| 100 | 9,61020 Kč | 961,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,76618 Kč | 3 883,09 Kč |
| 1 000 | 7,18472 Kč | 7 184,72 Kč |
| 1 500 | 6,89135 Kč | 10 337,02 Kč |
| 2 500 | 6,56423 Kč | 16 410,58 Kč |
| 3 500 | 6,37189 Kč | 22 301,61 Kč |
| 5 000 | 6,18607 Kč | 30 930,35 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |












