EMZR250GRA221MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 243
Unit Price: 16,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 702
Unit Price: 21,00000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 47 742
Unit Price: 20,37000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 6,01131 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 12 354
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10 741
Unit Price: 24,15000 Kč
Datasheet
New Product
Image for EMZR250GRA221MF80G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR250GRA221MF80G

DigiKey Part Number
565-EMZR250GRA221MF80GTR-ND - Tape & Reel (TR)
565-EMZR250GRA221MF80GCT-ND - Cut Tape (CT)
565-EMZR250GRA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR250GRA221MF80G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1012,11600 Kč121,16 Kč
509,15940 Kč457,97 Kč
1008,22280 Kč822,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9006,17341 Kč5 556,07 Kč
1 8005,73887 Kč10 329,97 Kč
2 7005,51960 Kč14 902,92 Kč
4 5005,27521 Kč23 738,45 Kč
6 3005,13151 Kč32 328,51 Kč
9 0004,99274 Kč44 934,66 Kč
10 8004,92675 Kč53 208,90 Kč
21 6004,70344 Kč101 594,30 Kč
22 5004,69152 Kč105 559,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč