
EMZJ250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZJ250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA331MHA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA250ARA331MHA0G | Chemi-Con | 196 | 565-EMZA250ARA331MHA0GCT-ND | 26,88000 Kč | Direct |
| EMZR350ARA331MHA0G | Chemi-Con | 20 300 | 565-EMZR350ARA331MHA0GCT-ND | 27,93000 Kč | Parametric Equivalent |
| 25JZV330M8X10.5 | Rubycon | 490 | 1189-25JZV330M8X10.5CT-ND | 20,58000 Kč | Direct |
| 25TKV330M8X10.5 | Rubycon | 1 950 | 1189-2071-1-ND | 26,67000 Kč | Direct |
| 25TZV330M8X10.5 | Rubycon | 313 | 1189-1586-1-ND | 16,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 50 | 12,74160 Kč | 637,08 Kč |
| 100 | 11,49850 Kč | 1 149,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,35796 Kč | 4 678,98 Kč |
| 1 000 | 8,68330 Kč | 8 683,30 Kč |
| 1 500 | 8,34279 Kč | 12 514,19 Kč |
| 2 500 | 7,96320 Kč | 19 908,00 Kč |
| 3 500 | 7,74004 Kč | 27 090,14 Kč |
| 5 000 | 7,52451 Kč | 37 622,55 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

