33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY250ARA330MF55G

DigiKey Part Number
565-EMVY250ARA330MF55GTR-ND - Tape & Reel (TR)
565-EMVY250ARA330MF55GCT-ND - Cut Tape (CT)
565-EMVY250ARA330MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY250ARA330MF55G
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY250ARA330MF55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.205" (5.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA250ARA330MF61GChemi-Con732565-EMZA250ARA330MF61GCT-ND16,80000 KčSimilar
EMVY350ARA330MF55GChemi-Con996565-EMVY350ARA330MF55GCT-ND12,60000 KčParametric Equivalent
UWG1E330MCL1GBNichicon34493-9747-1-ND12,18000 KčDirect
865060443003Würth Elektronik463732-8532-1-ND5,88000 KčUpgrade
865060543004Würth Elektronik896732-8584-1-ND6,72000 KčUpgrade
In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,18100 Kč71,81 Kč
505,31660 Kč265,83 Kč
1004,72870 Kč472,87 Kč
5003,71160 Kč1 855,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,39034 Kč3 390,34 Kč
2 0003,12304 Kč6 246,08 Kč
3 0002,98809 Kč8 964,27 Kč
5 0002,83767 Kč14 188,35 Kč
7 0002,74918 Kč19 244,26 Kč
10 0002,66370 Kč26 637,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč