Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

EMVY160ARA101MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY160ARA101MF55GTR-ND - Tape & Reel (TR) 565-EMVY160ARA101MF55GCT-ND - Cut Tape (CT) 565-EMVY160ARA101MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY160ARA101MF55G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY160ARA101MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA101MF61G | Chemi-Con | 573 | 565-EMZA160ARA101MF61GCT-ND | 16,80000 Kč | Similar |
| 16JKV100M6.3X5.5 | Rubycon | 0 | 1189-16JKV100M6.3X5.5TR-ND | 0,00000 Kč | Direct |
| 16SKV100M6.3X5.5 | Rubycon | 0 | 1189-16SKV100M6.3X5.5CT-ND | 11,13000 Kč | Direct |
| AVES107M16D16T-F | Cornell Dubilier Knowles | 7 730 | 338-AVES107M16D16T-FCT-ND | 16,80000 Kč | Direct |
| 107AXZ016MQ5 | CORNELL DUBILIER KNOWLES | 83 | 1572-1239-1-ND | 12,18000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 50 | 5,92980 Kč | 296,49 Kč |
| 100 | 5,28310 Kč | 528,31 Kč |
| 500 | 4,16558 Kč | 2 082,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81261 Kč | 3 812,61 Kč |
| 2 000 | 3,51895 Kč | 7 037,90 Kč |
| 3 000 | 3,37081 Kč | 10 112,43 Kč |
| 5 000 | 3,20555 Kč | 16 027,75 Kč |
| 7 000 | 3,10839 Kč | 21 758,73 Kč |
| 10 000 | 3,01456 Kč | 30 145,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |













