EMVE500ARA1R0MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5 828
Unit Price: 9,24000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,32337 Kč
Datasheet

Direct


KEMET
In Stock: 42 551
Unit Price: 9,24000 Kč
Datasheet

Direct


Nichicon
In Stock: 9 058
Unit Price: 10,71000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 13 823
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 5 176
Unit Price: 3,99000 Kč
Datasheet

Upgrade


Würth Elektronik
In Stock: 5 790
Unit Price: 4,20000 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 319
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Elna America
In Stock: 31 450
Unit Price: 6,93000 Kč

Upgrade


Nichicon
In Stock: 61 297
Unit Price: 6,72000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 19 885
Unit Price: 8,19000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 025
Unit Price: 7,77000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 23 696
Unit Price: 6,51000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 433
Unit Price: 8,19000 Kč
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE500ARA1R0MD55G

DigiKey Part Number
565-EMVE500ARA1R0MD55GTR-ND - Tape & Reel (TR)
565-EMVE500ARA1R0MD55GCT-ND - Cut Tape (CT)
565-EMVE500ARA1R0MD55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE500ARA1R0MD55G
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE500ARA1R0MD55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
8 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
105SMH050MHRCORNELL DUBILIER KNOWLES5 8281572-1278-1-ND9,24000 KčDirect
AVES105M50B12T-FCornell Dubilier Knowles0AVES105M50B12T-F-ND4,32337 KčDirect
EXV105M050A9BAAKEMET42 551399-11442-1-ND9,24000 KčDirect
UUQ1H010MCL1GBNichicon9 058493-3207-1-ND10,71000 KčDirect
865060640001Würth Elektronik13 823732-8541-1-ND3,57000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes