
EDH105M050A9BAA | |
|---|---|
DigiKey Part Number | 399-EDH105M050A9BAATR-ND - Tape & Reel (TR) 399-EDH105M050A9BAACT-ND - Cut Tape (CT) 399-EDH105M050A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH105M050A9BAA |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH105M050A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 12.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV105M050A9BAA | KEMET | 42 551 | 399-11442-1-ND | 9,24000 Kč | Parametric Equivalent |
| UUA1H010MCL1GS | Nichicon | 13 761 | 493-9454-1-ND | 9,45000 Kč | Upgrade |
| UUD1H010MCL1GS | Nichicon | 10 832 | 493-2294-1-ND | 9,03000 Kč | Upgrade |
| 865060640001 | Würth Elektronik | 13 823 | 732-8541-1-ND | 3,57000 Kč | Parametric Equivalent |
| 865080640001 | Würth Elektronik | 5 176 | 732-8446-1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 50 | 2,63320 Kč | 131,66 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 500 | 1,76846 Kč | 884,23 Kč |
| 1 000 | 1,59438 Kč | 1 594,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,44970 Kč | 2 899,40 Kč |
| 4 000 | 1,32928 Kč | 5 317,12 Kč |
| 6 000 | 1,26846 Kč | 7 610,76 Kč |
| 10 000 | 1,20062 Kč | 12 006,20 Kč |
| 14 000 | 1,16074 Kč | 16 250,36 Kč |
| 20 000 | 1,12219 Kč | 22 443,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

