
EXV105M050A9BAA | |
|---|---|
DigiKey Part Number | 399-11442-2-ND - Tape & Reel (TR) 399-11442-1-ND - Cut Tape (CT) 399-11442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV105M050A9BAA |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV105M050A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,19540 Kč | 209,77 Kč |
| 100 | 3,71660 Kč | 371,66 Kč |
| 500 | 2,88932 Kč | 1 444,66 Kč |
| 1 000 | 2,62748 Kč | 2 627,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,40984 Kč | 4 819,68 Kč |
| 4 000 | 2,22878 Kč | 8 915,12 Kč |
| 6 000 | 2,13742 Kč | 12 824,52 Kč |
| 10 000 | 2,03555 Kč | 20 355,50 Kč |
| 14 000 | 1,97564 Kč | 27 658,96 Kč |
| 20 000 | 1,91779 Kč | 38 355,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

