
ELXZ500ELL222MM35S | |
|---|---|
DigiKey Part Number | 565-2018-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ500ELL222MM35S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ500ELL222MM35S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.325 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C6228M000 | TDK | 1 313 | 495-B41888C6228M000-ND | 73,70000 Kč | Upgrade |
| UPJ1H222MHD | Nichicon | 425 | 493-5543-ND | 55,22000 Kč | Similar |
| UPM1H222MHD | Nichicon | 135 | 493-11122-ND | 59,42000 Kč | Similar |
| UPS1H222MHD | Nichicon | 47 | 493-11149-ND | 83,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 52,95700 Kč | 529,57 Kč |
| 50 | 42,39920 Kč | 2 119,96 Kč |
| 250 | 35,51180 Kč | 8 877,95 Kč |
| 500 | 33,34524 Kč | 16 672,62 Kč |
| 1 000 | 31,54593 Kč | 31 545,93 Kč |
| 2 500 | 29,62692 Kč | 74 067,30 Kč |
| 5 000 | 28,45880 Kč | 142 294,00 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |

