EKZE250ETD102MK20S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 8,44960 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 8,44960 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 6,34377 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 998
Unit Price: 28,56000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6
Unit Price: 21,00000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 427
Unit Price: 40,32000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 34,23000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 43,47000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 000
Unit Price: 25,83000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 151
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 10,86898 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 907
Unit Price: 45,36000 Kč
Datasheet

Direct


Nichicon
In Stock: 698
Unit Price: 22,05000 Kč
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE250ETD102MK20S

DigiKey Part Number
EKZE250ETD102MK20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE250ETD102MK20S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.416 A @ 120 Hz
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,48110 Kč4 240,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,48110 Kč
Unit Price with VAT:10,26213 Kč