Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXZ250ETD102MK20S | |
|---|---|
DigiKey Part Number | ELXZ250ETD102MK20S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ250ETD102MK20S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 996 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,44960 Kč | 4 224,80 Kč |
| Unit Price without VAT: | 8,44960 Kč |
|---|---|
| Unit Price with VAT: | 10,22402 Kč |




