
EKZE250ETE102MK20S | |
|---|---|
DigiKey Part Number | 565-EKZE250ETE102MK20SCT-ND - Cut Tape (CT) 565-EKZE250ETE102MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETE102MK20S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.416 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.36 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 50 | 12,59460 Kč | 629,73 Kč |
| 100 | 11,36620 Kč | 1 136,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,24458 Kč | 4 622,29 Kč |
| 1 000 | 8,57642 Kč | 8 576,42 Kč |
| 1 500 | 8,23905 Kč | 12 358,58 Kč |
| 2 500 | 7,86308 Kč | 19 657,70 Kč |
| 3 500 | 7,64207 Kč | 26 747,25 Kč |
| 5 000 | 7,42855 Kč | 37 142,75 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

