
APXJ160ARA271MF80G | |
|---|---|
DigiKey Part Number | 565-APXJ160ARA271MF80GTR-ND - Tape & Reel (TR) 565-APXJ160ARA271MF80GCT-ND - Cut Tape (CT) 565-APXJ160ARA271MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ160ARA271MF80G |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ160ARA271MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 223 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.46 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 6,06840 Kč | 606,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,47094 Kč | 4 023,85 Kč |
| 1 800 | 4,13159 Kč | 7 436,86 Kč |
| 2 700 | 3,96030 Kč | 10 692,81 Kč |
| 4 500 | 3,76928 Kč | 16 961,76 Kč |
| 6 300 | 3,65702 Kč | 23 039,23 Kč |
| 9 000 | 3,54857 Kč | 31 937,13 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





