
APXJ2R5ARA821MF80G | |
|---|---|
DigiKey Part Number | 565-APXJ2R5ARA821MF80GTR-ND - Tape & Reel (TR) 565-APXJ2R5ARA821MF80GCT-ND - Cut Tape (CT) 565-APXJ2R5ARA821MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ2R5ARA821MF80G |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 7mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ2R5ARA821MF80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 50 | 11,81760 Kč | 590,88 Kč |
| 100 | 10,65020 Kč | 1 065,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,09543 Kč | 7 285,89 Kč |
| 1 800 | 7,55379 Kč | 13 596,82 Kč |
| 2 700 | 7,28063 Kč | 19 657,70 Kč |
| 4 500 | 6,97605 Kč | 31 392,22 Kč |
| 6 300 | 6,79705 Kč | 42 821,42 Kč |
| 9 000 | 6,62415 Kč | 59 617,35 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



