
APXG160ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-4283-2-ND - Tape & Reel (TR) 565-4283-1-ND - Cut Tape (CT) 565-4283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA221MF80G |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG160ARA221MF80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 50 | 8,88020 Kč | 444,01 Kč |
| 100 | 7,96470 Kč | 796,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,95958 Kč | 5 363,62 Kč |
| 1 800 | 5,53424 Kč | 9 961,63 Kč |
| 2 700 | 5,31954 Kč | 14 362,76 Kč |
| 4 500 | 5,08021 Kč | 22 860,94 Kč |
| 6 300 | 4,93954 Kč | 31 119,10 Kč |
| 9 000 | 4,80369 Kč | 43 233,21 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |









