Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

APXE160ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-3215-2-ND - Tape & Reel (TR) 565-3215-1-ND - Cut Tape (CT) 565-3215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA221MHA0G |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA221MHA0G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.89 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 18mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA160ARA221MJC0G | Chemi-Con | 3 069 | 565-3080-1-ND | 66,56000 Kč | Similar |
| APXE160ARA221MJ80G | Chemi-Con | 1 390 | 565-3216-1-ND | 68,66000 Kč | Similar |
| PCF1C221MCL1GS | Nichicon | 7 485 | 493-3003-1-ND | 41,58000 Kč | Similar |
| PCJ1C221MCL1GS | Nichicon | 0 | 493-3055-1-ND | 45,78000 Kč | Similar |
| PCV1C221MCL1GS | Nichicon | 140 | 493-4366-1-ND | 68,03000 Kč | Similar |










