
A765KN227M1CLAE016 | |
|---|---|
DigiKey Part Number | 399-13687-2-ND - Tape & Reel (TR) 399-13687-1-ND - Cut Tape (CT) 399-13687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN227M1CLAE016 |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN227M1CLAE016 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 50 | 10,94000 Kč | 547,00 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,96328 Kč | 3 981,64 Kč |
| 1 000 | 7,36925 Kč | 7 369,25 Kč |
| 1 500 | 7,06961 Kč | 10 604,41 Kč |
| 2 500 | 6,73540 Kč | 16 838,50 Kč |
| 3 500 | 6,53890 Kč | 22 886,15 Kč |
| 5 000 | 6,34912 Kč | 31 745,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




