
APSG160ELL271MF08J | |
|---|---|
DigiKey Part Number | 565-4812-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL271MF08J |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL271MF08J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.08 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 50 | 7,93300 Kč | 396,65 Kč |
| 100 | 7,10150 Kč | 710,15 Kč |
| 500 | 5,66652 Kč | 2 833,26 Kč |
| 2 000 | 4,83763 Kč | 9 675,26 Kč |
| 4 000 | 4,52491 Kč | 18 099,64 Kč |
| 6 000 | 4,36716 Kč | 26 202,96 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |







