
3339W-1-102LF | |
|---|---|
DigiKey Part Number | 3339W-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339W-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339W-1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 123,11100 Kč | 1 231,11 Kč |
| 25 | 114,31320 Kč | 2 857,83 Kč |
| 50 | 108,04320 Kč | 5 402,16 Kč |
| 100 | 102,09440 Kč | 10 209,44 Kč |
| 250 | 94,70600 Kč | 23 676,50 Kč |
| 500 | 89,45988 Kč | 44 729,94 Kč |
| 1 000 | 84,49406 Kč | 84 494,06 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |



