270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPE1C271MP26308EU

DigiKey Part Number
4191-UPE1C271MP26308EUCT-ND - Cut Tape (CT)
4191-UPE1C271MP26308EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPE1C271MP26308EU
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.08 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,86600 Kč68,66 Kč
505,09000 Kč254,50 Kč
1004,52300 Kč452,30 Kč
5003,54278 Kč1 771,39 Kč
1 0003,23327 Kč3 233,27 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,97605 Kč5 952,10 Kč
4 0002,76213 Kč11 048,52 Kč
6 0002,65415 Kč15 924,90 Kč
10 0002,53379 Kč25 337,90 Kč
14 0002,46305 Kč34 482,70 Kč
20 0002,39470 Kč47 894,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč