
UPE1C271MCE6308R | |
|---|---|
DigiKey Part Number | 4191-UPE1C271MCE6308R-ND |
Manufacturer | |
Manufacturer Product Number | UPE1C271MCE6308R |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.08 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 50 | 8,36980 Kč | 418,49 Kč |
| 100 | 7,49840 Kč | 749,84 Kč |
| 500 | 5,99576 Kč | 2 997,88 Kč |
| 1 500 | 5,28310 Kč | 7 924,65 Kč |
| 3 000 | 4,92977 Kč | 14 789,31 Kč |
| 6 000 | 4,63625 Kč | 27 817,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


