
APSF2R5ELL821MF08S | |
|---|---|
DigiKey Part Number | 565-APSF2R5ELL821MF08S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSF2R5ELL821MF08S |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSF2R5ELL821MF08S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.362" (9.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 50 | 9,08380 Kč | 454,19 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| 500 | 6,53920 Kč | 3 269,60 Kč |
| 1 000 | 6,03147 Kč | 6 031,47 Kč |
| 3 000 | 5,39649 Kč | 16 189,47 Kč |
| 5 000 | 5,15912 Kč | 25 795,60 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


