330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSC160ELL331MJC5S

DigiKey Part Number
565-3233-ND
Manufacturer
Manufacturer Product Number
APSC160ELL331MJC5S
Description
CAP ALUM POLY 330UF 20% 16V TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSC160ELL331MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Part Status
Last Time Buy
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
10mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSC160ELL331MJB5SChemi-Con774565-APSC160ELL331MJB5S-ND44,10000 KčMFR Recommended
APS-160ELL331MJC5SChemi-Con1 323565-3042-ND40,53000 KčSimilar
PLF1C331MDO1Nichicon393493-14776-ND27,72000 KčSimilar
PLG1C331MCO1Nichicon38493-3113-ND46,83000 KčSimilar
RR71C331MDN1Nichicon560493-3718-ND29,19000 KčSimilar
In-Stock: 65
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.07.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1051,69700 Kč516,97 Kč
5041,41640 Kč2 070,82 Kč
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč