



PLG1C331MCO1 | |
|---|---|
DigiKey Part Number | 493-3113-ND |
Manufacturer | |
Manufacturer Product Number | PLG1C331MCO1 |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1C331MCO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1C331MDO1 | Nichicon | 393 | 493-14776-ND | 27,72000 Kč | Similar |
| RR71C331MDN1 | Nichicon | 560 | 493-3718-ND | 29,19000 Kč | Similar |
| RL81C331MDN1 | Nichicon | 0 | RL81C331MDN1-ND | 7,44071 Kč | Parametric Equivalent |
| APS-160ELL331MJC5S | Chemi-Con | 1 323 | 565-3042-ND | 40,53000 Kč | Similar |
| APSC160ELL331MJC5S | Chemi-Con | 65 | 565-3233-ND | 76,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 50 | 24,13940 Kč | 1 206,97 Kč |
| 200 | 20,27145 Kč | 4 054,29 Kč |
| 600 | 18,07508 Kč | 10 845,05 Kč |
| 1 000 | 17,25364 Kč | 17 253,64 Kč |
| 2 600 | 15,98901 Kč | 41 571,43 Kč |
| 5 000 | 15,29251 Kč | 76 462,55 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

