


APS-160ELL331MJC5S | |
|---|---|
DigiKey Part Number | 565-3042-ND |
Manufacturer | |
Manufacturer Product Number | APS-160ELL331MJC5S |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APS-160ELL331MJC5S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.05 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSG250ELL331MJB5S | Chemi-Con | 409 | 565-APSG250ELL331MJB5S-ND | 39,76000 Kč | MFR Recommended |
| APSC160ELL331MJC5S | Chemi-Con | 65 | 565-3233-ND | 59,55000 Kč | Similar |
| PLF1C331MDO1 | Nichicon | 393 | 493-14776-ND | 21,60000 Kč | Similar |
| PLG1C331MCO1 | Nichicon | 38 | 493-3113-ND | 36,49000 Kč | Similar |
| RR71C331MDN1 | Nichicon | 560 | 493-3718-ND | 22,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 26,25700 Kč | 262,57 Kč |
| 50 | 20,43000 Kč | 1 021,50 Kč |
| 100 | 18,59060 Kč | 1 859,06 Kč |
| 500 | 15,42764 Kč | 7 713,82 Kč |
| 1 000 | 14,43180 Kč | 14 431,80 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

