



PLF1C331MDO1 | |
|---|---|
DigiKey Part Number | 493-14776-ND |
Manufacturer | |
Manufacturer Product Number | PLF1C331MDO1 |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1C331MDO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Not For New Designs | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG1C331MCO1 | Nichicon | 38 | 493-3113-ND | 46,83000 Kč | Similar |
| RR71C331MDN1 | Nichicon | 560 | 493-3718-ND | 29,19000 Kč | Similar |
| APS-160ELL331MJC5S | Chemi-Con | 1 323 | 565-3042-ND | 40,53000 Kč | Similar |
| APSC160ELL331MJC5S | Chemi-Con | 65 | 565-3233-ND | 76,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 50 | 13,63620 Kč | 681,81 Kč |
| 200 | 11,22345 Kč | 2 244,69 Kč |
| 600 | 9,85192 Kč | 5 911,15 Kč |
| 1 000 | 9,33886 Kč | 9 338,86 Kč |
| 2 600 | 8,54837 Kč | 22 225,76 Kč |
| 5 000 | 8,11287 Kč | 40 564,35 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

