
APSC160ELL331MJB5S | |
|---|---|
DigiKey Part Number | 565-APSC160ELL331MJB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSC160ELL331MJB5S |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSC160ELL331MJB5S Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 6.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 50 | 22,53920 Kč | 1 126,96 Kč |
| 100 | 20,54440 Kč | 2 054,44 Kč |
| 500 | 17,11212 Kč | 8 556,06 Kč |
| 1 000 | 16,03155 Kč | 16 031,55 Kč |
| 2 500 | 14,87876 Kč | 37 196,90 Kč |
| 5 000 | 14,17672 Kč | 70 883,60 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

