
APSA6R3ELL681MJB5S | |
|---|---|
DigiKey Part Number | 565-3065-ND |
Manufacturer | |
Manufacturer Product Number | APSA6R3ELL681MJB5S |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSA6R3ELL681MJB5S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.86 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSC100ELL681MJB5S | Chemi-Con | 220 | 565-3231-ND | 53,39000 Kč | Upgrade |
| PLE0J681MDO1 | Nichicon | 6 | 493-3067-ND | 47,76000 Kč | Similar |
| PLF0J681MDO1 | Nichicon | 461 | 493-3015-ND | 39,63000 Kč | Similar |
| RL80J681MDN1KX | Nichicon | 1 551 | 493-4022-1-ND | 20,86000 Kč | Similar |
| RR50J681MDN1 | Nichicon | 1 384 | 493-3696-ND | 25,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 20,89700 Kč | 208,97 Kč |
| 50 | 16,11720 Kč | 805,86 Kč |
| 100 | 14,60510 Kč | 1 460,51 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

