680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RL80J681MDN1KX

DigiKey Part Number
493-4022-1-ND - Cut Tape (CT)
493-4022-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL80J681MDN1KX
Description
CAP ALUM POLY 680UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL80J681MDN1KX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
680 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
8mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLE0J681MDO1Nichicon6493-3067-ND47,76000 KčSimilar
PLF0J681MDO1Nichicon461493-3015-ND39,63000 KčSimilar
RR70J681MDN1Nichicon465493-3708-ND24,40000 KčSimilar
In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1013,24300 Kč132,43 Kč
5010,04400 Kč502,20 Kč
1009,02630 Kč902,63 Kč
5007,27524 Kč3 637,62 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,72340 Kč6 723,40 Kč
2 0006,26458 Kč12 529,16 Kč
3 0006,03308 Kč18 099,24 Kč
5 0005,77501 Kč28 875,05 Kč
7 0005,62333 Kč39 363,31 Kč
10 0005,47682 Kč54 768,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč