680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0J681MDO1

DigiKey Part Number
493-3015-ND
Manufacturer
Manufacturer Product Number
PLF0J681MDO1
Description
CAP ALUM POLY 680UF 20% 6.3V TH
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0J681MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
General Purpose
Part Status
Not For New Designs
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
680 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
6mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLE0J681MDO1Nichicon6493-3067-ND1,96000 KčSimilar
RL80J681MDN1KXNichicon1 551493-4022-1-ND0,86000 KčSimilar
RR50J681MDN1Nichicon1 384493-3696-ND1,06000 KčSimilar
RR70J681MDN1Nichicon465493-3708-ND1,00000 KčSimilar
APSA6R3ELL681MJB5SChemi-Con148565-3065-ND1,33000 KčSimilar
In-Stock: 461
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1025,92300 Kč259,23 Kč
5020,16720 Kč1 008,36 Kč
20016,83455 Kč3 366,91 Kč
60014,94123 Kč8 964,74 Kč
1 00014,23304 Kč14 233,04 Kč
2 60013,14225 Kč34 169,85 Kč
5 00012,54150 Kč62 707,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč