



PLE0J681MDO1 | |
|---|---|
DigiKey Part Number | 493-3067-ND |
Manufacturer | |
Manufacturer Product Number | PLE0J681MDO1 |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLE0J681MDO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF0J681MDO1 | Nichicon | 461 | 493-3015-ND | 6,93000 Kč | Similar |
| RL80J681MDN1KX | Nichicon | 1 551 | 493-4022-1-ND | 3,65000 Kč | Similar |
| RR70J681MDN1 | Nichicon | 465 | 493-3708-ND | 4,26000 Kč | Similar |
| RR50J681MDN1 | Nichicon | 1 384 | 493-3696-ND | 4,52000 Kč | Parametric Equivalent |
| APSA6R3ELL681MJB5S | Chemi-Con | 148 | 565-3065-ND | 5,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 50 | 24,69700 Kč | 1 234,85 Kč |
| 200 | 20,76375 Kč | 4 152,75 Kč |
| 600 | 18,52837 Kč | 11 117,02 Kč |
| 1 000 | 17,69276 Kč | 17 692,76 Kč |
| 2 600 | 16,40574 Kč | 42 654,92 Kč |
| 5 000 | 15,69706 Kč | 78 485,30 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |

