680 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSC100ELL681MJB5S

DigiKey Part Number
565-3231-ND
Manufacturer
Manufacturer Product Number
APSC100ELL681MJB5S
Description
CAP ALUM POLY 680UF 20% 10V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSC100ELL681MJB5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
10 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR71A681MDN1Nichicon1 600493-3714-ND26,90000 KčSimilar
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,39000 Kč53,39 Kč
1035,28800 Kč352,88 Kč
5027,80040 Kč1 390,02 Kč
10025,43330 Kč2 543,33 Kč
50021,36646 Kč10 683,23 Kč
1 00020,08635 Kč20 086,35 Kč
2 50018,72098 Kč46 802,45 Kč
5 00017,88972 Kč89 448,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,39000 Kč
Unit Price with VAT:64,60190 Kč