



RR71A681MDN1 | |
|---|---|
DigiKey Part Number | 493-3714-ND |
Manufacturer | |
Manufacturer Product Number | RR71A681MDN1 |
Description | CAP ALUM POLY 680UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR71A681MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 680 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1A681MDO1TD | Nichicon | 971 | 493-14110-1-ND | 39,83000 Kč | Parametric Equivalent |
| APSC100ELL681MJB5S | Chemi-Con | 220 | 565-3231-ND | 53,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 17,26800 Kč | 172,68 Kč |
| 50 | 13,23080 Kč | 661,54 Kč |
| 100 | 11,94810 Kč | 1 194,81 Kč |
| 500 | 9,74036 Kč | 4 870,18 Kč |
| 1 600 | 8,64161 Kč | 13 826,58 Kč |
| 3 200 | 8,13208 Kč | 26 022,66 Kč |
| 6 400 | 7,70894 Kč | 49 337,22 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |

