



PLF1A681MDO1TD | |
|---|---|
DigiKey Part Number | 493-14110-1-ND - Cut Tape (CT) 493-14110-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1A681MDO1TD |
Description | CAP ALUM POLY 680UF 20% 10V TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1A681MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSG250ELL681MJB5S | Chemi-Con | 1 082 | 565-APSG250ELL681MJB5S-ND | 55,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 26,00700 Kč | 260,07 Kč |
| 50 | 20,23820 Kč | 1 011,91 Kč |
| 100 | 18,41540 Kč | 1 841,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,27624 Kč | 7 638,12 Kč |
| 1 000 | 14,28810 Kč | 14 288,10 Kč |
| 1 500 | 13,78938 Kč | 20 684,07 Kč |
| 2 500 | 13,23365 Kč | 33 084,12 Kč |
| 3 500 | 12,90705 Kč | 45 174,68 Kč |
| 5 000 | 12,59163 Kč | 62 958,15 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |

