
APSG250ELL681MJB5S | |
|---|---|
DigiKey Part Number | 565-APSG250ELL681MJB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSG250ELL681MJB5S |
Description | CAP ALUM POLY 680UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG250ELL681MJB5S Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 680 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 50 | 29,18720 Kč | 1 459,36 Kč |
| 100 | 26,72210 Kč | 2 672,21 Kč |
| 500 | 22,48466 Kč | 11 242,33 Kč |
| 1 000 | 21,15150 Kč | 21 151,50 Kč |
| 2 500 | 19,72955 Kč | 49 323,88 Kč |
| 5 000 | 18,86381 Kč | 94 319,05 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


